Part Details for RCWP120615R0FKEA by Vishay Intertechnologies
Overview of RCWP120615R0FKEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP120615R0FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP120615R0FKEA
|
Avnet Americas | Res Thick Film 1206 15Ohm 1% 1/4W ±100ppm/°C Molded T/R - Tape and Reel (Alt: RCWP120615R0FKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5196 | Buy Now |
Part Details for RCWP120615R0FKEA
RCWP120615R0FKEA CAD Models
RCWP120615R0FKEA Part Data Attributes
|
RCWP120615R0FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP120615R0FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RCWP120615R0FKEA
This table gives cross-reference parts and alternative options found for RCWP120615R0FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP120615R0FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP120615R0FKS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 15 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | RCWP120615R0FKEA vs RCWP120615R0FKS3 |
RCWP120615R0FKS669 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 15 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | RCWP120615R0FKEA vs RCWP120615R0FKS669 |
RCWP120615R0FKS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 15 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | RCWP120615R0FKEA vs RCWP120615R0FKS2 |
RCWP120615R0FKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 15 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP120615R0FKEA vs RCWP120615R0FKEA |
RCWP120615R0FKTP | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 15 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | RCWP120615R0FKEA vs RCWP120615R0FKTP |
RCWP120615R0FKWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP120615R0FKEA vs RCWP120615R0FKWB |
RCWP120615R0FKS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP120615R0FKEA vs RCWP120615R0FKS2 |
RCWP120615R0FKWB | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 15 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | RCWP120615R0FKEA vs RCWP120615R0FKWB |
RCWP120615R0FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP120615R0FKEA vs RCWP120615R0FKEC |
RCWP120615R0FKS3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP120615R0FKEA vs RCWP120615R0FKS3 |