Part Details for RCWP12066K80GKS2 by Vishay Intertechnologies
Overview of RCWP12066K80GKS2 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP12066K80GKS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP12066K80GKS2
|
Avnet Americas | RCWP-1206 6.8K 2% K S83 - Tape and Reel (Alt: RCWP12066K80GKS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5748 | Buy Now |
DISTI #
71-RCWP1206682GT
|
Mouser Electronics | Thick Film Resistors - SMD .25watts 6.8Kohms 2% 100ppm THiCK FILM RoHS: Not Compliant | 0 |
|
$0.5490 / $1.4100 | Order Now |
Part Details for RCWP12066K80GKS2
RCWP12066K80GKS2 CAD Models
RCWP12066K80GKS2 Part Data Attributes
|
RCWP12066K80GKS2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP12066K80GKS2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for RCWP12066K80GKS2
This table gives cross-reference parts and alternative options found for RCWP12066K80GKS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP12066K80GKS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP12066K80GKWB | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 2 %, 100 ppm, 6800 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | RCWP12066K80GKS2 vs RCWP12066K80GKWB |
RCWP12066K80GKS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP12066K80GKS2 vs RCWP12066K80GKS6 |
RCWP12066K80GKTP | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 2 %, 100 ppm, 6800 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | RCWP12066K80GKS2 vs RCWP12066K80GKTP |
RCWP12066K80GKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP12066K80GKS2 vs RCWP12066K80GKEA |
RCWP12066K80GKET | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP12066K80GKS2 vs RCWP12066K80GKET |
RCWP12066K80GKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP12066K80GKS2 vs RCWP12066K80GKEC |
RCWP12066K80GKS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 2 %, 100 ppm, 6800 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | RCWP12066K80GKS2 vs RCWP12066K80GKS3 |
RCWP12066K80GKS6 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 2 %, 100 ppm, 6800 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | RCWP12066K80GKS2 vs RCWP12066K80GKS6 |
RCWP12066K80GKTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP12066K80GKS2 vs RCWP12066K80GKTP |
RCWP12066K80GKWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP12066K80GKS2 vs RCWP12066K80GKWB |