Part Details for RCWP2010147RFMWB by Vishay Intertechnologies
Overview of RCWP2010147RFMWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP2010147RFMWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP2010147RFMWB
|
Avnet Americas | Res Thick Film 2010 147Ohm 1% 4/5W ±300ppm/°C Molded Tray - Waffle Pack (Alt: RCWP2010147RFMWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.6655 / $2.3495 | Buy Now |
Part Details for RCWP2010147RFMWB
RCWP2010147RFMWB CAD Models
RCWP2010147RFMWB Part Data Attributes
|
RCWP2010147RFMWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP2010147RFMWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.8W, 147ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCWP2010147RFMWB
This table gives cross-reference parts and alternative options found for RCWP2010147RFMWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP2010147RFMWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP2010147RFMEC | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 147ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP2010147RFMWB vs RCWP2010147RFMEC |
RCWP2010147RFMET | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 147ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP2010147RFMWB vs RCWP2010147RFMET |
RCWP2010147RFMS2 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 147ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP2010147RFMWB vs RCWP2010147RFMS2 |