Part Details for RCWP25126K20FKWB by Vishay Intertechnologies
Overview of RCWP25126K20FKWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP25126K20FKWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP25126K20FKWB
|
Avnet Americas | Res Thick Film 2512 6.2kOhm 1% 1W ±100ppm/°C Molded Tray - Waffle Pack (Alt: RCWP25126K20FKWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8316 / $2.7269 | Buy Now |