There are no models available for this part yet.
Overview of RCWP5100150RJKTP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for RCWP5100150RJKTP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCWP5100150RJKTP
|
Avnet Americas | RCWP-5100 150 5% K R01 - Tape and Reel (Alt: RCWP5100150RJKTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5491 | Buy Now |
CAD Models for RCWP5100150RJKTP by Vishay Intertechnologies
Part Data Attributes for RCWP5100150RJKTP by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
2.67 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
150 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1005
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
100 V
|
Alternate Parts for RCWP5100150RJKTP
This table gives cross-reference parts and alternative options found for RCWP5100150RJKTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP5100150RJKTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP5100150RJKEC | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP5100150RJKTP vs RCWP5100150RJKEC |
RCWP5100150RJKS3 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP5100150RJKTP vs RCWP5100150RJKS3 |
RCWP5100150RJKWB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP5100150RJKTP vs RCWP5100150RJKWB |
RCWP5100150RJKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 5 %, 100 ppm, 150 ohm, SURFACE MOUNT, 5100, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP5100150RJKTP vs RCWP5100150RJKEA |
RCWP5100150RJKTP | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 5 %, 100 ppm, 150 ohm, SURFACE MOUNT, 5100, CHIP | Vishay Dale | RCWP5100150RJKTP vs RCWP5100150RJKTP |
RCWP5100150RJKEA | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP5100150RJKTP vs RCWP5100150RJKEA |
RCWP5100150RJKEB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP5100150RJKTP vs RCWP5100150RJKEB |
RCWP5100150RJKS2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP5100150RJKTP vs RCWP5100150RJKS2 |
RCWP5100150RJKED | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP5100150RJKTP vs RCWP5100150RJKED |