Part Details for RCWP5100200KJKEA by Vishay Intertechnologies
Overview of RCWP5100200KJKEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP5100200KJKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP5100200KJKEA
|
Avnet Americas | Res Thick Film 1005 200kOhm 5% 1/5W ±100ppm/°C Molded T/R - Tape and Reel (Alt: RCWP5100200KJKEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5778 / $0.7340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.5860 | Buy Now |
Part Details for RCWP5100200KJKEA
RCWP5100200KJKEA CAD Models
RCWP5100200KJKEA Part Data Attributes
|
RCWP5100200KJKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP5100200KJKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for RCWP5100200KJKEA
This table gives cross-reference parts and alternative options found for RCWP5100200KJKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP5100200KJKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP5100200KJKTP | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 5 %, 100 ppm, 200000 ohm, SURFACE MOUNT, 5100, CHIP | Vishay Dale | RCWP5100200KJKEA vs RCWP5100200KJKTP |
RCWP5100200KJKTP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP5100200KJKEA vs RCWP5100200KJKTP |
RCWP5100200KJKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 5 %, 100 ppm, 200000 ohm, SURFACE MOUNT, 5100, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP5100200KJKEA vs RCWP5100200KJKEA |