Part Details for RCWP51002K00FKTP by Vishay Dale
Overview of RCWP51002K00FKTP by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCWP51002K00FKTP
RCWP51002K00FKTP CAD Models
RCWP51002K00FKTP Part Data Attributes
|
RCWP51002K00FKTP
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWP51002K00FKTP
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 2000 ohm, SURFACE MOUNT, 5100, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 5100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RCWP51002K00FKTP
This table gives cross-reference parts and alternative options found for RCWP51002K00FKTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP51002K00FKTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP51002K00FKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 2000 ohm, SURFACE MOUNT, 5100, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP51002K00FKTP vs RCWP51002K00FKEA |
RCWP51002K00FKS3 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51002K00FKTP vs RCWP51002K00FKS3 |
RCWP51002K00FKET | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51002K00FKTP vs RCWP51002K00FKET |
RCWP51002K00FKWB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51002K00FKTP vs RCWP51002K00FKWB |
RCWP51002K00FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51002K00FKTP vs RCWP51002K00FKEC |
RCWP51002K00FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51002K00FKTP vs RCWP51002K00FKEB |
RCWP51002K00FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | RCWP51002K00FKTP vs RCWP51002K00FKEA |