Part Details for RCWP5100680RKKEB by Vishay Intertechnologies
Overview of RCWP5100680RKKEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RCWP5100680RKKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP5100680RKKEB
|
Avnet Americas | Res Thick Film 1005 680Ohm 10% 1/5W ±100ppm/°C Molded T/R - Tape and Reel (Alt: RCWP5100680RKKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5778 / $0.7735 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5860 | Buy Now |
DISTI #
RCWP5100680RKKEB
|
Avnet Americas | Res Thick Film 1005 680Ohm 10% 1/5W ±100ppm/°C Molded T/R - Tape and Reel (Alt: RCWP5100680RKKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5778 / $0.7735 | Buy Now |
Part Details for RCWP5100680RKKEB
RCWP5100680RKKEB CAD Models
RCWP5100680RKKEB Part Data Attributes:
|
RCWP5100680RKKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP5100680RKKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 680ohm, 100V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 100 V |