Part Details for RCWP515011R0JMS2 by Vishay Intertechnologies
Overview of RCWP515011R0JMS2 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP515011R0JMS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP515011R0JMS2
|
Avnet Americas | RCWP-5150 11 5% M S83 - Tape and Reel (Alt: RCWP515011R0JMS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5504 | Buy Now |
Part Details for RCWP515011R0JMS2
RCWP515011R0JMS2 CAD Models
RCWP515011R0JMS2 Part Data Attributes
|
RCWP515011R0JMS2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP515011R0JMS2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.35W, 11ohm, 125V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 125 V |
Alternate Parts for RCWP515011R0JMS2
This table gives cross-reference parts and alternative options found for RCWP515011R0JMS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP515011R0JMS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP515011R0JMET | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 11ohm, 125V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP515011R0JMS2 vs RCWP515011R0JMET |
RCWP515011R0JMED | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 11ohm, 125V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP515011R0JMS2 vs RCWP515011R0JMED |
RCWP515011R0JMEC | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 11ohm, 125V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP515011R0JMS2 vs RCWP515011R0JMEC |