Part Details for RCWP51501R20JMEA by Vishay Intertechnologies
Overview of RCWP51501R20JMEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP51501R20JMEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP51501R20JMEA
|
Avnet Americas | RCWP-5150 1.2 5% M EA e3 - Tape and Reel (Alt: RCWP51501R20JMEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6967 | Buy Now |
Part Details for RCWP51501R20JMEA
RCWP51501R20JMEA CAD Models
RCWP51501R20JMEA Part Data Attributes
|
RCWP51501R20JMEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP51501R20JMEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.35W, 1.2ohm, 125V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 125 V |
Alternate Parts for RCWP51501R20JMEA
This table gives cross-reference parts and alternative options found for RCWP51501R20JMEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP51501R20JMEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP51501R20JMTP69 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 5 %, 300 ppm, 1.2 ohm, SURFACE MOUNT, 5150, CHIP | Vishay Dale | RCWP51501R20JMEA vs RCWP51501R20JMTP69 |
RCWP51501R20JMET | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 1.2ohm, 125V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP51501R20JMEA vs RCWP51501R20JMET |
RCWP51501R20JMS2 | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 1.2ohm, 125V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP51501R20JMEA vs RCWP51501R20JMS2 |
RCWP51501R20JMEC | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 1.2ohm, 125V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP51501R20JMEA vs RCWP51501R20JMEC |
RCWP51501R20JMTP | RESISTOR, METAL GLAZE/THICK FILM, 0.35 W, 5 %, 300 ppm, 1.2 ohm, SURFACE MOUNT, 5150, CHIP | Vishay Dale | RCWP51501R20JMEA vs RCWP51501R20JMTP |
RCWP51501R20JMTP | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 1.2ohm, 125V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP51501R20JMEA vs RCWP51501R20JMTP |
RCWP51501R20JMWB | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 1.2ohm, 125V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP51501R20JMEA vs RCWP51501R20JMWB |