Part Details for RCWP515023K2FKET by Vishay Intertechnologies
Overview of RCWP515023K2FKET by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP515023K2FKET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP515023K2FKET
|
Avnet Americas | Res Thick Film 1505 23.2kOhm 1% 7/20W ±100ppm/°C Molded Waffle Tray - Waffle Pack (Alt: RCWP515023K2FKET) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.5400 / $2.1266 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks | 0 |
|
$1.6200 | Buy Now |
Part Details for RCWP515023K2FKET
RCWP515023K2FKET CAD Models
RCWP515023K2FKET Part Data Attributes
|
RCWP515023K2FKET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP515023K2FKET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.35W, 23200ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 125 V |
Alternate Parts for RCWP515023K2FKET
This table gives cross-reference parts and alternative options found for RCWP515023K2FKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP515023K2FKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP515023K2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 23200ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP515023K2FKET vs RCWP515023K2FKEA |
RCWP515023K2FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 23200ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP515023K2FKET vs RCWP515023K2FKEC |
RCWP515023K2FKS2 | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 23200ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP515023K2FKET vs RCWP515023K2FKS2 |
RCWP515023K2FKS3 | Fixed Resistor, Metal Glaze/thick Film, 0.35W, 23200ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWP515023K2FKET vs RCWP515023K2FKS3 |