Part Details for RCWP51502M00FLED by Vishay Intertechnologies
Overview of RCWP51502M00FLED by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP51502M00FLED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP51502M00FLED
|
Avnet Americas | Res Thick Film 1505 2MOhm 1% 7/20W ±150ppm/°C Molded T/R - Tape and Reel (Alt: RCWP51502M00FLED) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6089 / $1.1628 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks | 0 |
|
$0.8810 | Buy Now |