Part Details for RCWP722516R9FKET by Vishay Intertechnologies
Overview of RCWP722516R9FKET by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP722516R9FKET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP722516R9FKET
|
Avnet Americas | Res Thick Film 2208 16.9Ohm 1% 3/5W ±100ppm/°C Molded Waffle Tray - Waffle Pack (Alt: RCWP722516R9FKET) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.6588 / $2.3495 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 | 0 |
|
$1.7800 | Buy Now |
DISTI #
RCWP722516R9FKET
|
Avnet Americas | Res Thick Film 2208 16.9Ohm 1% 3/5W ±100ppm/°C Molded Waffle Tray - Waffle Pack (Alt: RCWP722516R9FKET) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.6588 / $2.3495 | Buy Now |
Part Details for RCWP722516R9FKET
RCWP722516R9FKET CAD Models
RCWP722516R9FKET Part Data Attributes:
|
RCWP722516R9FKET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP722516R9FKET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.6W, 16.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5.84 mm | |
Package Style | SMT | |
Package Width | 1.91 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 16.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCWP722516R9FKET
This table gives cross-reference parts and alternative options found for RCWP722516R9FKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP722516R9FKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP722516R9FKWB | RESISTOR, METAL GLAZE/THICK FILM, 0.6 W, 1 %, 100 ppm, 16.9 ohm, SURFACE MOUNT, 7225, CHIP | Vishay Dale | RCWP722516R9FKET vs RCWP722516R9FKWB |
RCWP722516R9FKS6 | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 16.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | RCWP722516R9FKET vs RCWP722516R9FKS6 |