Part Details for RCWPM0603WB99 by Vishay Intertechnologies
Overview of RCWPM0603WB99 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for RCWPM0603WB99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23Y0937
|
Newark | Rcwpm-0603-99 03013-B T03 |Vishay RCWPM0603WB99 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RCWPM0603WB99
|
Avnet Americas | Res Thick Film Jumper 0603 0Ohm 7/100W Molded Tray - Trays (Alt: RCWPM0603WB99) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.7799 | Buy Now |
Part Details for RCWPM0603WB99
RCWPM0603WB99 CAD Models
RCWPM0603WB99 Part Data Attributes
|
RCWPM0603WB99
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWPM0603WB99
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | CURRENT RATING: 1.5A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-32159 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RCWPM0603WB99
This table gives cross-reference parts and alternative options found for RCWPM0603WB99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWPM0603WB99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWPM0603UL99 | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWPM0603WB99 vs RCWPM0603UL99 |
M32159B12MST | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWPM0603WB99 vs M32159B12MST |
M32159B12MWB | JUMPER, METAL GLAZE/THICK FILM, 0.07 W, 0 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | Vishay Dale | RCWPM0603WB99 vs M32159B12MWB |
M32159B12MWL96 | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWPM0603WB99 vs M32159B12MWL96 |
M32159B12CS3 | Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWPM0603WB99 vs M32159B12CS3 |
M32159B12TWL5 | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWPM0603WB99 vs M32159B12TWL5 |
M32159B12CTN | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWPM0603WB99 vs M32159B12CTN |
M32159B12MS2 | JUMPER, METAL GLAZE/THICK FILM, 0.07 W, 0 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | Vishay Dale | RCWPM0603WB99 vs M32159B12MS2 |
M32159B12CUL96 | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWPM0603WB99 vs M32159B12CUL96 |
M32159B12MS296 | Fixed Resistor, Metal Glaze/thick Film, 0.07W, 0ohm, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCWPM0603WB99 vs M32159B12MS296 |