There are no models available for this part yet.
Overview of RCWPM1100S299 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for RCWPM1100S299 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87011-BS2
|
TTI | Resistor Networks & Arrays 1010 ZERO OHM JUMPER Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
Buy Now |
CAD Models for RCWPM1100S299 by Vishay Intertechnologies
Part Data Attributes for RCWPM1100S299 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 1010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
CURRENT RATING: 5A
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
2.67 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-32159
|
Resistance
|
|
Resistor Type
|
JUMPER
|
Size Code
|
1010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for RCWPM1100S299
This table gives cross-reference parts and alternative options found for RCWPM1100S299. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWPM1100S299, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M32159B10MS2 | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWPM1100S299 vs M32159B10MS2 |
M32159B10TSV5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWPM1100S299 vs M32159B10TSV5 |
M32159B10CST | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWPM1100S299 vs M32159B10CST |
M32159B10MWA96 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWPM1100S299 vs M32159B10MWA96 |
RCWPM1100TP99 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWPM1100S299 vs RCWPM1100TP99 |
M32159G10M | Fixed Resistor, 0.5W, 0ohm, Surface Mount, 1010, CHIP | State of the Art Inc | RCWPM1100S299 vs M32159G10M |
M32159B10TWL7 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWPM1100S299 vs M32159B10TWL7 |
RCWPM1100TN99 | Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWPM1100S299 vs RCWPM1100TN99 |
M32159B10TWA5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1010, CHIP | Vishay Intertechnologies | RCWPM1100S299 vs M32159B10TWA5 |
M32159C10M | Fixed Resistor, 0.5W, 0ohm, Surface Mount, 1010, CHIP | State of the Art Inc | RCWPM1100S299 vs M32159C10M |