Part Details for RCWPM5150S699 by Vishay Intertechnologies
Overview of RCWPM5150S699 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for RCWPM5150S699
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWPM5150S699
|
Avnet Americas | Res Thick Film Jumper 5150 0Ohm 3/20W Molded T/R - Tape and Reel (Alt: RCWPM5150S699) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for RCWPM5150S699
RCWPM5150S699 CAD Models
RCWPM5150S699 Part Data Attributes
|
RCWPM5150S699
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWPM5150S699
Vishay Intertechnologies
Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | CURRENT RATING: 2.1A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-32159 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RCWPM5150S699
This table gives cross-reference parts and alternative options found for RCWPM5150S699. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWPM5150S699, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M32159B04CS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWPM5150S699 vs M32159B04CS3 |
RCWPM5150S399 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWPM5150S699 vs RCWPM5150S399 |
M32159B04TSV5 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWPM5150S699 vs M32159B04TSV5 |
M32159B04TWA5 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWPM5150S699 vs M32159B04TWA5 |
M32159B04TWL5 | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWPM5150S699 vs M32159B04TWL5 |
M32159B04MS6 | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWPM5150S699 vs M32159B04MS6 |
M32159B04MWL96 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWPM5150S699 vs M32159B04MWL96 |
M32159B04MWL | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWPM5150S699 vs M32159B04MWL |
M32159B04MS6 | JUMPER, METAL GLAZE/THICK FILM, 0.15 W, 0 ohm, SURFACE MOUNT, 1505, CHIP, HALOGEN FREE | Vishay Dale | RCWPM5150S699 vs M32159B04MS6 |
M32159B04CS2 | Metal Glaze/thick Film, 0.15W, 0ohm, Surface Mount, 1505, CHIP | Vishay Intertechnologies | RCWPM5150S699 vs M32159B04CS2 |