Part Details for RD0J108M0811MBB by Samwha Electronics
Overview of RD0J108M0811MBB by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD0J108M0811MBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD0J108M0811MBB
|
TME | Capacitor: electrolytic, THT, 1000uF, 6.3VDC, Ø8x11.5mm, ±20% Min Qty: 5 | 24583 |
|
$0.0483 / $0.1885 | Buy Now |