RD10FM-AZ
Renesas Electronics Corporation
Description: RD10FM-AZ

Overview of RD10FM-AZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for RD10FM-AZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # RD10FM-AZ
Avnet Americas - Bulk (Alt: RD10FM-AZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 180 Partner Stock
RFQ
Rochester Electronics RD10F - Zener Diode, 10V, 400W ' RoHS: Compliant Status: Obsolete Min Qty: 1 180
  • 1 $0.2240
  • 25 $0.2195
  • 100 $0.2106
  • 500 $0.2016
  • 1,000 $0.1904
$0.1904 / $0.2240 Buy Now

CAD Models for RD10FM-AZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RD10FM-AZ by Renesas Electronics Corporation

RD10FM-AZ
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
POMM
Pin Count
2
Manufacturer Package Code
PRZZ0002ZA-A2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
20 Ω
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Operating Temperature-Max
150 °C
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
10 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Voltage Tol-Max
6%
Working Test Current
5 mA
Want to compare parts?
  1. RD10FM-AZ
    Renesas Electronics Corporation
    RD10FM-AZ
    VS

Related Parts for RD10FM-AZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD10FM-AZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD10FM-AZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of RD10FM-AZ would you like to use for your alert(s)?
  • Please alert me when RD10FM-AZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD10FM-AZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD10FM-AZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD10FM-AZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD10FM-AZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD10FM-AZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: