Part Details for RD10FM-T1-AY by Renesas Electronics Corporation
Overview of RD10FM-T1-AY by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RD10FM-T1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD10FM-T1-AY
|
Avnet Americas | Diode Zener Single 10V 1W 2-Pin Power Mini-Mold - Tape and Reel (Alt: RD10FM-T1-AY) RoHS: Compliant Min Qty: 1757 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 33000 Partner Stock |
|
$0.2075 | Buy Now |
|
Quest Components | 976 |
|
$0.4520 / $1.1300 | Buy Now | |
|
Rochester Electronics | RD10FM-T1-AY - ZENER DIODES1 W PLANAR TYPE 2 PIN POWER MINI MOLD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 33000 |
|
$0.1764 / $0.2075 | Buy Now |
Part Details for RD10FM-T1-AY
RD10FM-T1-AY CAD Models
RD10FM-T1-AY Part Data Attributes
|
RD10FM-T1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD10FM-T1-AY
Renesas Electronics Corporation
RD10FM-T1-AY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | POMM | |
Pin Count | 2 | |
Manufacturer Package Code | PRZZ0002ZA-A2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |