Part Details for RD10RA16CGT by CIT Relay & Switch
Overview of RD10RA16CGT by CIT Relay & Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD10RA16CGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2449-RD10RA16CGT-ND
|
DigiKey | SW ROTARY DIP HEX COMP 0.15A 50V Min Qty: 1 Lead time: 6 Weeks Container: Tube |
598 In Stock |
|
$1.3625 / $1.9000 | Buy Now |