Part Details for RD18S-T1-A by Renesas Electronics Corporation
Overview of RD18S-T1-A by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD18S-T1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 18V V(Z), 6.09%, 0.2W, SILICON, UNIDIRECTIONAL | 9758 |
|
$0.0650 / $0.2000 | Buy Now |
|
Quest Components | ZENER DIODE, 18V V(Z), 6.09%, 0.2W, SILICON, UNIDIRECTIONAL | 6160 |
|
$0.1470 / $0.8400 | Buy Now |
|
Sense Electronic Company Limited | SOD323 | 24000 |
|
RFQ |