Part Details for RD1A338M12020BB by Samwha Electronics
Overview of RD1A338M12020BB by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD1A338M12020BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD1A338M12020BB
|
TME | Capacitor: electrolytic, THT, 3300uF, 10VDC, Ø12x20mm, Pitch: 5mm Min Qty: 5 | 0 |
|
$0.1542 / $0.3169 | RFQ |