Part Details for RD1E478M1631MBB by Samwha Electronics
Overview of RD1E478M1631MBB by Samwha Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD1E478M1631MBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD1E478M1631MBB
|
TME | Capacitor: electrolytic, THT, 4700uF, 25VDC, Ø16x31.5mm, ±20% Min Qty: 5 | 4961 |
|
$0.2983 / $0.8297 | Buy Now |
DISTI #
CE-4700/25PHT
|
TME | Capacitor: electrolytic, THT, 4700uF, 25VDC, Ø16x31mm, Pitch: 7.5mm Min Qty: 5 | 516 |
|
$0.2986 / $0.8301 | Buy Now |