Part Details for RD2.2F by Renesas Electronics Corporation
Overview of RD2.2F by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD2.2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RD2.2F-ND
|
DigiKey | DIODE ZENER Min Qty: 1400 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1400 In Stock |
|
$0.2200 | Buy Now |
|
Rochester Electronics | Zener Diode, 2.2V, 1W ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1400 |
|
$0.1904 / $0.2240 | Buy Now |