There are no models available for this part yet.
Overview of RD2.2FM-T1-AY by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RD2.2FM-T1-AY by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RD2.2FM-T1-AY
|
Avnet Americas | Diode Zener Single 2.2V 1W 2-Pin Power Mini-Mold - Tape and Reel (Alt: RD2.2FM-T1-AY) RoHS: Compliant Min Qty: 1092 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 16500 Partner Stock |
|
$0.3341 | Buy Now | |
Rochester Electronics | RD2.2FM-T1-AY - ZENER DIODES1 W PLANAR TYPE 2 PIN POWER MINI MOLD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16500 |
|
$0.2840 / $0.3341 | Buy Now |
CAD Models for RD2.2FM-T1-AY by Renesas Electronics Corporation
Part Data Attributes for RD2.2FM-T1-AY by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
POMM
|
Pin Count
|
2
|
Manufacturer Package Code
|
PRZZ0002ZA-A2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
140 Ω
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Voltage-Nom
|
2.25 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Voltage Tol-Max
|
6.7%
|
Working Test Current
|
5 mA
|