Part Details for RD20B223K101A5HAND by Walsin Technology Corporation
Overview of RD20B223K101A5HAND by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD20B223K101A5HAND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y6931
|
Newark | Cap, 0.022µf, 100V, 10%, X7R, Capacitance:22000Pf, Voltage Rating:100V, Product Range:Rd20 Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:2.5Mm, Operating Rohs Compliant: Yes |Walsin RD20B223K101A5HAND RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3985 |
|
$0.0580 / $0.3150 | Buy Now |
Part Details for RD20B223K101A5HAND
RD20B223K101A5HAND CAD Models
RD20B223K101A5HAND Part Data Attributes
|
RD20B223K101A5HAND
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RD20B223K101A5HAND
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |