Part Details for RD20F by Renesas Electronics Corporation
Overview of RD20F by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RD20F-ND
|
DigiKey | DIODE ZENER Min Qty: 1353 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
492205 In Stock |
|
$0.2200 | Buy Now |
|
Rochester Electronics | Zener Diode, 20V, 1W ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 492205 |
|
$0.1904 / $0.2240 | Buy Now |
Part Details for RD20F
RD20F CAD Models
RD20F Part Data Attributes:
|
RD20F
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD20F
Renesas Electronics Corporation
RD20F
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Working Test Current | 20 mA |
Alternate Parts for RD20F
This table gives cross-reference parts and alternative options found for RD20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD20F-AZ | RD20F-AZ | Renesas Electronics Corporation | RD20F vs RD20F-AZ |
RD20F-T8-AZ | RD20F-T8-AZ | Renesas Electronics Corporation | RD20F vs RD20F-T8-AZ |