-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RD22FM-T1-AZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD22FM-T1-AZ
|
Avnet Americas | Diode Zener Single 22V 1W 2-Pin Power Mini-Mold T/R - Tape and Reel (Alt: RD22FM-T1-AZ) RoHS: Compliant Min Qty: 1591 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 22233 Partner Stock |
|
$0.2293 | Buy Now |
|
Rochester Electronics | RD22FM - 1W Zener Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22233 |
|
$0.1949 / $0.2293 | Buy Now |
DISTI #
C1S620200376093
|
Chip1Stop | Diode Zener Single 22.05V 6% 1W 2-Pin Power Mini-Mold RoHS: Compliant pbFree: Yes Container: Cut Tape | 18 |
|
$0.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RD22FM-T1-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD22FM-T1-AZ
Renesas Electronics Corporation
RD22FM-T1-AZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | POMM | |
Pin Count | 2 | |
Manufacturer Package Code | PRZZ0002ZA-A2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 5.6% | |
Working Test Current | 2 mA |