Part Details for RD2E106M1012MBB by Samwha Electronics
Overview of RD2E106M1012MBB by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD2E106M1012MBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD2E106M1012MBB
|
TME | Capacitor: electrolytic, THT, 10uF, 250VDC, Ø10x12.5mm, Pitch: 5mm Min Qty: 5 | 0 |
|
$0.0946 / $0.3935 | RFQ |