Part Details for RD2V106M10016BB by Samwha Electronics
Overview of RD2V106M10016BB by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD2V106M10016BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD2V106M10016BB
|
TME | Capacitor: electrolytic, THT, 10uF, 350VDC, Ø10x16mm, Pitch: 5mm Min Qty: 5 | 1165 |
|
$0.0852 / $0.2171 | Buy Now |