There are no models available for this part yet.
Overview of RD3.0ES by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RD3.0ES by NEC Electronics Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-RD3.0ES-ND
|
DigiKey | DIODE ZENER 3V Min Qty: 2029 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3600 In Stock |
|
$0.1500 | Buy Now | |
Rochester Electronics | RD3.0 - 400mW Zener Diode, DO-34 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3600 |
|
$0.1269 / $0.1493 | Buy Now |