Part Details for RD3.0FS-T1-AY by Renesas Electronics Corporation
Overview of RD3.0FS-T1-AY by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD3.0FS-T1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6288 |
|
$0.2130 / $0.7100 | Buy Now | |
|
Rochester Electronics | RD3.0FS-T1-AY - ZENER DIODES1.0 W PLANAR TYPE 2-PIN SMALL POWER MINI MOLD RoHS: Compliant Status: Obsolete Min Qty: 1 | 52000 |
|
$0.3794 / $0.4463 | Buy Now |
Part Details for RD3.0FS-T1-AY
RD3.0FS-T1-AY CAD Models
RD3.0FS-T1-AY Part Data Attributes
|
RD3.0FS-T1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD3.0FS-T1-AY
Renesas Electronics Corporation
RD3.0FS-T1-AY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | POMM | |
Pin Count | 2 | |
Manufacturer Package Code | PTSF0002ZA-A2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 140 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Working Test Current | 5 mA |