Part Details for RD3.0M-L-A by Renesas Electronics Corporation
Overview of RD3.0M-L-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for RD3.0M-L-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD3.0M-L-A
|
Avnet Americas | - Bulk (Alt: RD3.0M-L-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 900 Partner Stock |
|
RFQ | |
|
Rochester Electronics | RD3.0M - Zener Diode, 3V, 0.2W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 900 |
|
$0.0952 / $0.1120 | Buy Now |
Part Details for RD3.0M-L-A
RD3.0M-L-A CAD Models
RD3.0M-L-A Part Data Attributes
|
RD3.0M-L-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD3.0M-L-A
Renesas Electronics Corporation
ZENER DIODE,SINGLE, TWO TERMINAL,3V V(Z),SC-59
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 120 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 5 mA |
Alternate Parts for RD3.0M-L-A
This table gives cross-reference parts and alternative options found for RD3.0M-L-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD3.0M-L-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZS3V0BWF | Zener Diode, 3V V(Z), 0.2W | Lite-On Semiconductor Corporation | RD3.0M-L-A vs UDZS3V0BWF |
UDZ3.0B-H | Zener Diode, 3V V(Z), 0.2W | Formosa Microsemi Co Ltd | RD3.0M-L-A vs UDZ3.0B-H |