Part Details for RD30FM-T1-AY by Renesas Electronics Corporation
Overview of RD30FM-T1-AY by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for RD30FM-T1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RD30FM-T1-AY - ZENER DIODES1 W PLANAR TYPE 2 PIN POWER MINI MOLD RoHS: Compliant Status: Obsolete Min Qty: 1 | 17500 |
|
$0.1714 / $0.2017 | Buy Now |
Part Details for RD30FM-T1-AY
RD30FM-T1-AY CAD Models
RD30FM-T1-AY Part Data Attributes
|
RD30FM-T1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD30FM-T1-AY
Renesas Electronics Corporation
RD30FM-T1-AY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | POMM | |
Pin Count | 2 | |
Manufacturer Package Code | PRZZ0002ZA-A2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 400 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 6.6% | |
Working Test Current | 2 mA |
Alternate Parts for RD30FM-T1-AY
This table gives cross-reference parts and alternative options found for RD30FM-T1-AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD30FM-T1-AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD30FM-T1-AZ | RD30FM-T1-AZ | Renesas Electronics Corporation | RD30FM-T1-AY vs RD30FM-T1-AZ |
RD30FM-T2-AZ | RD30FM-T2-AZ | Renesas Electronics Corporation | RD30FM-T1-AY vs RD30FM-T2-AZ |
RD30FM-AZ | RD30FM-AZ | Renesas Electronics Corporation | RD30FM-T1-AY vs RD30FM-AZ |