Part Details for RD30FMB-T2 by NEC Electronics Group
Overview of RD30FMB-T2 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for RD30FMB-T2
RD30FMB-T2 CAD Models
RD30FMB-T2 Part Data Attributes
|
RD30FMB-T2
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
RD30FMB-T2
NEC Electronics Group
Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, POWER, MINIMOLD PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 2 mA |
Alternate Parts for RD30FMB-T2
This table gives cross-reference parts and alternative options found for RD30FMB-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD30FMB-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD30FMB-T2 | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, POWER, MINIMOLD PACKAGE-2 | Renesas Electronics Corporation | RD30FMB-T2 vs RD30FMB-T2 |