Part Details for RD33F-T7-AZ by Renesas Electronics Corporation
Overview of RD33F-T7-AZ by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD33F-T7-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RD33F-T7-AZ-ND
|
DigiKey | DIODE ZENER Min Qty: 1353 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
572005 In Stock |
|
$0.2200 | Buy Now |
DISTI #
RD33F-T7-AZ
|
Avnet Americas | - Bulk (Alt: RD33F-T7-AZ) RoHS: Not Compliant Min Qty: 1628 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 572005 Partner Stock |
|
$0.2240 | Buy Now |
|
Rochester Electronics | Zener Diode, 33V, 1W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 572005 |
|
$0.1904 / $0.2240 | Buy Now |
Part Details for RD33F-T7-AZ
RD33F-T7-AZ CAD Models
RD33F-T7-AZ Part Data Attributes
|
RD33F-T7-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD33F-T7-AZ
Renesas Electronics Corporation
RD33F-T7-AZ
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 18 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Working Test Current | 10 mA |
Alternate Parts for RD33F-T7-AZ
This table gives cross-reference parts and alternative options found for RD33F-T7-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD33F-T7-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD33F-T8-AZ | RD33F-T8-AZ | Renesas Electronics Corporation | RD33F-T7-AZ vs RD33F-T8-AZ |
RD33F-T6-AZ | RD33F-T6-AZ | Renesas Electronics Corporation | RD33F-T7-AZ vs RD33F-T6-AZ |