Part Details for RD33FM-T1-AY by Renesas Electronics Corporation
Overview of RD33FM-T1-AY by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RD33FM-T1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD33FM-T1-AY
|
Avnet Americas | Diode Zener Single 33V 1W 2-Pin Power Mini-Mold - Tape and Reel (Alt: RD33FM-T1-AY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2 Partner Stock |
|
RFQ | |
|
Rochester Electronics | RD33FM-T1-AY - ZENER DIODES1 W PLANAR TYPE 2 PIN POWER MINI MOLD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$0.1733 / $0.2039 | Buy Now |
Part Details for RD33FM-T1-AY
RD33FM-T1-AY CAD Models
RD33FM-T1-AY Part Data Attributes
|
RD33FM-T1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD33FM-T1-AY
Renesas Electronics Corporation
RD33FM-T1-AY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | POMM | |
Pin Count | 2 | |
Manufacturer Package Code | PRZZ0002ZA-A2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 6% | |
Working Test Current | 2 mA |