Part Details for RD36UJ-T1-A by Renesas Electronics Corporation
Overview of RD36UJ-T1-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for RD36UJ-T1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD36UJ-T1-A
|
Avnet Americas | Diode Zener Single 36V 150mW 2-Pin Ultra Super Mini-Mold - Tape and Reel (Alt: RD36UJ-T1-A) RoHS: Compliant Min Qty: 3737 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 27000 Partner Stock |
|
$0.0976 | Buy Now |
|
Rochester Electronics | RD36UJ-T1-A - LOW NOISE SHARP BREAKDOWN CHARACTERISTICSZENER DIODES 2PIN ULTRA SUPER MINI MOLD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27000 |
|
$0.0830 / $0.0976 | Buy Now |
Part Details for RD36UJ-T1-A
RD36UJ-T1-A CAD Models
RD36UJ-T1-A Part Data Attributes
|
RD36UJ-T1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD36UJ-T1-A
Renesas Electronics Corporation
RD36UJ-T1-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | USM | |
Pin Count | 2 | |
Manufacturer Package Code | PWSP0002ZA-A2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 300 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Working Test Current | 0.5 mA |