There are no models available for this part yet.
Overview of RD39FS(0)-T1-AY by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RD39FS(0)-T1-AY by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RD39FS(0)-T1-AY
|
Avnet Americas | RD39FS(0)-T1 - DIODES FOR CONSTANT VOLTAGE - Bulk (Alt: RD39FS(0)-T1-AY) RoHS: Compliant Min Qty: 535 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6000 Partner Stock |
|
$0.6816 | Buy Now | |
Rochester Electronics | RD39FS(0)-T1 - Diodes for Constant Voltage RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.5794 / $0.6816 | Buy Now |
CAD Models for RD39FS(0)-T1-AY by Renesas Electronics Corporation
Part Data Attributes for RD39FS(0)-T1-AY by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
POMM
|
Pin Count
|
2
|
Manufacturer Package Code
|
PTSF0002ZA-A2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
130 Ω
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Voltage-Nom
|
39 V
|
Surface Mount
|
YES
|
Working Test Current
|
2 mA
|
Alternate Parts for RD39FS(0)-T1-AY
This table gives cross-reference parts and alternative options found for RD39FS(0)-T1-AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD39FS(0)-T1-AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD39FM | 39 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, MINI MOLD PACKAGE-2 | Renesas Electronics Corporation | RD39FS(0)-T1-AY vs RD39FM |