Part Details for RD39M-T2B-A by Renesas Electronics Corporation
Overview of RD39M-T2B-A by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for RD39M-T2B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD39M-T2B-A
|
Avnet Americas | Diode Zener Single 39V 200mW 3-Pin Mini Mold - Tape and Reel (Alt: RD39M-T2B-A) RoHS: Compliant Min Qty: 4356 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 85421 Partner Stock |
|
$0.0837 | Buy Now |
DISTI #
RD3.9M-T2B-A
|
Avnet Americas | Diode Zener Single 39V 200mW 3-Pin Mini Mold - Tape and Reel (Alt: RD3.9M-T2B-A) RoHS: Compliant Min Qty: 3527 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 63000 Partner Stock |
|
$0.1034 | Buy Now |
|
Rochester Electronics | RD39M-T2B-A - ZENER DIODES 200 mW 3-PIN MINI MOLD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 85421 |
|
$0.0711 / $0.0837 | Buy Now |
Part Details for RD39M-T2B-A
RD39M-T2B-A CAD Models
RD39M-T2B-A Part Data Attributes
|
RD39M-T2B-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD39M-T2B-A
Renesas Electronics Corporation
RD39M-T2B-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MM | |
Package Description | MINIMOLD, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | PLSP0003ZD-A3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 2 mA |
Alternate Parts for RD39M-T2B-A
This table gives cross-reference parts and alternative options found for RD39M-T2B-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD39M-T2B-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5259BW-TP | Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | RD39M-T2B-A vs MMBZ5259BW-TP |
MMBZ5259BW-T | Zener Diode, | Micro Commercial Components | RD39M-T2B-A vs MMBZ5259BW-T |
MMBZ5259BW-T1 | Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | RD39M-T2B-A vs MMBZ5259BW-T1 |
RD39M-T1B-A | RD39M-T1B-A | Renesas Electronics Corporation | RD39M-T2B-A vs RD39M-T1B-A |
MMBZ5259BW-T1-LF | Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | RD39M-T2B-A vs MMBZ5259BW-T1-LF |