-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3405
|
Newark | Mosfet, P-Ch, -45V, -16A, 150Deg C, 20W, Transistor Polarity:P Channel, Continuous Drain Current Id:-16A, Drain Source Voltage Vds:-45V, On Resistance Rds(On):0.035Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-3V, Power Rohs Compliant: Yes |Rohm RD3H160SPTL1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 216 |
|
$0.7530 / $1.7200 | Buy Now |
DISTI #
RD3H160SPTL1CT-ND
|
DigiKey | MOSFET P-CH 45V 16A TO252 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5477 In Stock |
|
$0.6199 / $1.6500 | Buy Now |
DISTI #
RD3H160SPTL1
|
Avnet Americas | Trans MOSFET P-CH 45V ±16A 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: RD3H160SPTL1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.6435 / $0.7326 | Buy Now |
DISTI #
755-RD3H160SPTL1
|
Mouser Electronics | MOSFET Pch -45V -16A TO-252(DPAK) RoHS: Compliant | 16168 |
|
$0.6260 / $1.6500 | Buy Now |
|
Future Electronics | Pch -45V -16A Power MOSFET RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6350 / $0.6600 | Buy Now |
DISTI #
66042565
|
Verical | Trans MOSFET P-CH 45V 16A 3-Pin(2+Tab) DPAK T/R Min Qty: 79 Package Multiple: 1 Date Code: 2201 | Americas - 20000 |
|
$0.8564 / $1.0872 | Buy Now |
DISTI #
65086688
|
Verical | Trans MOSFET P-CH 45V 16A 3-Pin(2+Tab) DPAK T/R Min Qty: 79 Package Multiple: 1 Date Code: 2201 | Americas - 353 |
|
$0.9969 / $1.0872 | Buy Now |
|
Bristol Electronics | 1356 |
|
RFQ | ||
|
Quest Components | 1084 |
|
$0.8678 / $2.4795 | Buy Now | |
|
Quest Components | 16282 |
|
$0.7770 / $2.0720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RD3H160SPTL1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RD3H160SPTL1
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Date Of Intro | 2017-07-24 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 45 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RD3H160SPTL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD3H160SPTL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD3H160SPFRATL | Power Field-Effect Transistor, | ROHM Semiconductor | RD3H160SPTL1 vs RD3H160SPFRATL |