There are no models available for this part yet.
Overview of RD4.7E-T1 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RD4.7E-T1 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-RD4.7E-T1-ND
|
DigiKey | ZENER DIODE, 4.7V Min Qty: 5413 Container: Bulk MARKETPLACE PRODUCT |
14750 In Stock |
|
$0.0600 | Buy Now | |
DISTI #
RD4.7E-T1
|
Avnet Americas | - Ammo Pack (Alt: RD4.7E-T1) RoHS: Not Compliant Min Qty: 6511 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 14750 Partner Stock |
|
RFQ | ||
Rochester Electronics | Zener Diode, 4.7V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14750 |
|
$0.0476 / $0.0560 | Buy Now |