Part Details for RD4.7E-T4-AZ by Renesas Electronics Corporation
Overview of RD4.7E-T4-AZ by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD4.7E-T4-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RD4.7E-T4-AZ-ND
|
DigiKey | DIODE ZENER Min Qty: 5413 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
190000 In Stock |
|
$0.0600 | Buy Now |
DISTI #
RD4.7E-T4-AZ
|
Avnet Americas | - Ammo Pack (Alt: RD4.7E-T4-AZ) RoHS: Compliant Min Qty: 6511 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 190000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | RD4.7E - 500mW Zener Diode, DO-35 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 190000 |
|
$0.0476 / $0.0560 | Buy Now |