Part Details for RD4.7FM-T1-AY by Renesas Electronics Corporation
Overview of RD4.7FM-T1-AY by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RD4.7FM-T1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD4.7FM-T1-AY
|
Avnet Americas | Diode Zener Single 4.7V 1W 2-Pin Power Mini-Mold - Tape and Reel (Alt: RD4.7FM-T1-AY) RoHS: Compliant Min Qty: 1580 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3100 Partner Stock |
|
$0.2309 | Buy Now |
|
Rochester Electronics | RD4.7FM-T1-AY - ZENER DIODES1 W PLANAR TYPE 2 PIN POWER MINI MOLD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3100 |
|
$0.1963 / $0.2309 | Buy Now |
Part Details for RD4.7FM-T1-AY
RD4.7FM-T1-AY CAD Models
RD4.7FM-T1-AY Part Data Attributes
|
RD4.7FM-T1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD4.7FM-T1-AY
Renesas Electronics Corporation
RD4.7FM-T1-AY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | POMM | |
Pin Count | 2 | |
Manufacturer Package Code | PRZZ0002ZA-A2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 6.3% | |
Working Test Current | 5 mA |
Alternate Parts for RD4.7FM-T1-AY
This table gives cross-reference parts and alternative options found for RD4.7FM-T1-AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD4.7FM-T1-AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD4.7FM-T1-AZ | RD4.7FM-T1-AZ | Renesas Electronics Corporation | RD4.7FM-T1-AY vs RD4.7FM-T1-AZ |