There are no models available for this part yet.
Overview of RD4.7S-T1-A by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for RD4.7S-T1-A by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RD4.7S-T1-A
|
Avnet Americas | Diode Zener Single 4.7V 200mW 2-Pin Super Mini-Mold T/R - Tape and Reel (Alt: RD4.7S-T1-A) RoHS: Compliant Min Qty: 3256 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 134136 Partner Stock |
|
$0.1120 | Buy Now | |
Quest Components | ZENER DIODE, 4.66V V(Z), 5.58%, 0.2W, SILICON, UNIDIRECTIONAL | 7253 |
|
$0.0857 / $0.2142 | Buy Now | ||
Rochester Electronics | RD4.7S - 200mW Zener Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 61387 |
|
$0.0952 / $0.1120 | Buy Now | ||
DISTI #
C1S620200375739
|
Chip1Stop | Diode Zener Single 4.66V 6% 200mW 2-Pin SC-76 RoHS: Compliant pbFree: Yes Container: Cut Tape | 5 |
|
$0.0422 | Buy Now |