Part Details for RD47FS(0)-T1-AY by Renesas Electronics Corporation
Overview of RD47FS(0)-T1-AY by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RD47FS(0)-T1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD47FS(0)-T1-AY
|
Avnet Americas | Diode Zener Single 47V 1W 2-Pin Power Mini-Mold - Tape and Reel (Alt: RD47FS(0)-T1-AY) RoHS: Compliant Min Qty: 752 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 147000 Partner Stock |
|
$0.4853 | Buy Now |
DISTI #
RD4.7FS(0)-T1-AY
|
Avnet Americas | Diode Zener Single 47V 1W 2-Pin Power Mini-Mold - Bulk (Alt: RD4.7FS(0)-T1-AY) RoHS: Compliant Min Qty: 539 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 24000 Partner Stock |
|
$0.6771 | Buy Now |
|
Rochester Electronics | RD47FS - Zener Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 147000 |
|
$0.4125 / $0.4853 | Buy Now |
Part Details for RD47FS(0)-T1-AY
RD47FS(0)-T1-AY CAD Models
RD47FS(0)-T1-AY Part Data Attributes
|
RD47FS(0)-T1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD47FS(0)-T1-AY
Renesas Electronics Corporation
RD47FS(0)-T1-AY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | POMM | |
Pin Count | 2 | |
Manufacturer Package Code | PTSF0002ZA-A2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 170 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Working Test Current | 2 mA |