Part Details for RD47S-T1-AT by Renesas Electronics Corporation
Overview of RD47S-T1-AT by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RD47S-T1-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD47S-T1-AT
|
Avnet Americas | Diode Zener Single 47V 200mW 2-Pin Super Mini-Mold - Tape and Reel (Alt: RD47S-T1-AT) RoHS: Compliant Min Qty: 3552 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 33000 Partner Stock |
|
$0.1027 | Buy Now |
|
Rochester Electronics | RD47S-T1-AT - ZENER DIODES200 mW 2-PIN SUPER MINI MOLD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 33000 |
|
$0.0873 / $0.1027 | Buy Now |