Part Details for RD5-110S05W by RuiDaKangDY
Overview of RD5-110S05W by RuiDaKangDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD5-110S05W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5V 1A 40V160V 5W Step Down DC-DC 81% - Power Modules ROHS | 94 |
|
$4.1024 / $5.6241 | Buy Now |