Part Details for RD5.1FS-T1-AY by Renesas Electronics Corporation
Overview of RD5.1FS-T1-AY by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RD5.1FS-T1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD5.1FS-T1-AY
|
Avnet Americas | Diode Zener Single 5.1V 1W 2-Pin Power Mini-Mold - Tape and Reel (Alt: RD5.1FS-T1-AY) RoHS: Compliant Min Qty: 772 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 21000 Partner Stock |
|
$0.4725 | Buy Now |
|
Rochester Electronics | RD5.1FS-T1-AY - ZENER DIODES1.0 W PLANAR TYPE 2-PIN SMALL POWER MINI MOLD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$0.4016 / $0.4725 | Buy Now |
Part Details for RD5.1FS-T1-AY
RD5.1FS-T1-AY CAD Models
RD5.1FS-T1-AY Part Data Attributes
|
RD5.1FS-T1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD5.1FS-T1-AY
Renesas Electronics Corporation
RD5.1FS-T1-AY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | POMM | |
Pin Count | 2 | |
Manufacturer Package Code | PTSF0002ZA-A2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Working Test Current | 5 mA |