Part Details for RD5.1MW(0)-T1B-AT by Renesas Electronics Corporation
Overview of RD5.1MW(0)-T1B-AT by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIPD114 | Texas Instruments | Data Acquisition at 1KHz AC, 1mW, 18bit, 1Msps Reference Design |
Price & Stock for RD5.1MW(0)-T1B-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RD5.1MW(0)-T1B-AT
|
Avnet Americas | Diode Zener Array Dual Common Anode 5.1V 200mW 3-Pin Mini-Mold - Tape and Reel (Alt: RD5.1MW(0)-T1B-AT) RoHS: Compliant Min Qty: 2491 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 18000 Partner Stock |
|
$0.1464 | Buy Now |
|
Rochester Electronics | RD5.1MW(0)-T1B-AT - ZENER DIODES 200 mW 3-PIN MINI MOLD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.1244 / $0.1464 | Buy Now |